Similar

TLC5949DBQR | |
|---|---|
DigiKey Part Number | 296-51668-2-ND - Tape & Reel (TR) 296-51668-1-ND - Cut Tape (CT) 296-51668-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC5949DBQR |
Description | IC LED DRVR LIN PWM 45MA 24SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 16 Output Linear Shift Register PWM Dimming 45mA 24-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLC5949DBQR Models |
Category | Voltage - Output 10V |
Manufacturer Texas Instruments | Current - Output / Channel 45mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency 33MHz |
Part Status Active | Dimming PWM |
Type Linear | Applications Signage |
Topology Shift Register | Operating Temperature -40°C ~ 85°C (TA) |
Internal Switch(s) Yes | Mounting Type Surface Mount |
Number of Outputs 16 | Package / Case 24-SSOP (0.154", 3.90mm Width) |
Voltage - Supply (Min) 3V | Supplier Device Package 24-SSOP |
Voltage - Supply (Max) 3.6V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AL58263T24E-13 | Diodes Incorporated | 853 | 31-AL58263T24E-13CT-ND | 1,05000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 € | 2,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,39130 € | 3.478,25 € |
| Unit Price without VAT: | 2,08000 € |
|---|---|
| Unit Price with VAT: | 2,47520 € |


