LED Driver IC 16 Output Linear Shift Register Dimming 60mA 28-HTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Driver IC 16 Output Linear Shift Register Dimming 60mA 28-HTSSOP
28-HTSSOP

TLC5944PWP

DigiKey Part Number
TLC5944PWP-ND
Manufacturer
Manufacturer Product Number
TLC5944PWP
Description
IC LED DRVR LINEAR 60MA 28HTSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Driver IC 16 Output Linear Shift Register Dimming 60mA 28-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
TLC5944PWP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Type
Linear
Topology
Shift Register
Internal Switch(s)
Yes
Number of Outputs
16
Voltage - Supply (Min)
3V
Voltage - Supply (Max)
5.5V
Voltage - Output
3V ~ 15V
Current - Output / Channel
60mA
Frequency
30MHz
Dimming
-
Applications
Signage
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
28-PowerTSSOP (0.173", 4.40mm Width)
Supplier Device Package
28-HTSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 11.450 View Now
All prices are in EUR
Tube
QuantityUnit PriceExt Price
5001,59760 €798,80 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,59760 €
Unit Price with VAT:1,90114 €

Other Suppliers on DigiKey

11.450In Stock
Ships from Rochester Electronics, LLC