LED Driver IC 16 Output Linear Shift Register Dimming 50mA 28-HTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Driver IC 16 Output Linear Shift Register Dimming 50mA 28-HTSSOP
28-HTSSOP

TLC5943PWPR

DigiKey Part Number
296-22974-2-ND - Tape & Reel (TR)
296-22974-1-ND - Cut Tape (CT)
296-22974-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLC5943PWPR
Description
IC LED DRVR LINEAR 50MA 28HTSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Driver IC 16 Output Linear Shift Register Dimming 50mA 28-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
TLC5943PWPR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output
17V
Manufacturer
Texas Instruments
Current - Output / Channel
50mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency
30MHz
Part Status
Active
Applications
Backlight
Type
Linear
Operating Temperature
-40°C ~ 85°C (TA)
Topology
Shift Register
Mounting Type
Surface Mount
Internal Switch(s)
Yes
Package / Case
28-PowerTSSOP (0.173", 4.40mm Width)
Number of Outputs
16
Supplier Device Package
28-HTSSOP
Voltage - Supply (Min)
3V
Base Product Number
Voltage - Supply (Max)
5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.879
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,74000 €2,74 €
102,05300 €20,53 €
251,88160 €47,04 €
1001,69280 €169,28 €
2501,60288 €400,72 €
5001,57862 €789,31 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0001,46725 €2.934,50 €
4.0001,43701 €5.748,04 €
Manufacturers Standard Package
Unit Price without VAT:2,74000 €
Unit Price with VAT:3,26060 €

Other Suppliers on DigiKey

100.474In Stock
Ships from Rochester Electronics, LLC