


TLC5943PWPR | |
|---|---|
DigiKey Part Number | 296-22974-2-ND - Tape & Reel (TR) 296-22974-1-ND - Cut Tape (CT) 296-22974-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC5943PWPR |
Description | IC LED DRVR LINEAR 50MA 28HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 16 Output Linear Shift Register Dimming 50mA 28-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLC5943PWPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | Shift Register | |
Internal Switch(s) | Yes | |
Number of Outputs | 16 | |
Voltage - Supply (Min) | 3V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 17V | |
Current - Output / Channel | 50mA | |
Frequency | 30MHz | |
Dimming | - | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 28-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,69000 € | 2,69 € |
| 10 | 2,01800 € | 20,18 € |
| 25 | 1,84960 € | 46,24 € |
| 100 | 1,66420 € | 166,42 € |
| 250 | 1,57576 € | 393,94 € |
| 500 | 1,52246 € | 761,23 € |
| 1.000 | 1,47856 € | 1.478,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,44245 € | 2.884,90 € |
| 4.000 | 1,41273 € | 5.650,92 € |
| 6.000 | 1,39784 € | 8.387,04 € |
| Unit Price without VAT: | 2,69000 € |
|---|---|
| Unit Price with VAT: | 3,20110 € |

