


TLC5942PWPR | |
|---|---|
DigiKey Part Number | TLC5942PWPR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLC5942PWPR |
Description | IC LED DRVR LINEAR 50MA 28HTSSOP |
Customer Reference | |
Detailed Description | LED Driver IC 16 Output Linear Shift Register Dimming 50mA 28-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLC5942PWPR Models |
Category | Voltage - Output 17V |
Manufacturer Texas Instruments | Current - Output / Channel 50mA |
Packaging Tape & Reel (TR) | Frequency 30MHz |
Part Status Discontinued at DigiKey | Applications Backlight |
Type Linear | Operating Temperature -40°C ~ 85°C (TA) |
Topology Shift Register | Mounting Type Surface Mount |
Internal Switch(s) Yes | Package / Case 28-PowerTSSOP (0.173", 4.40mm Width) |
Number of Outputs 16 | Supplier Device Package 28-HTSSOP |
Voltage - Supply (Min) 3V | Base Product Number |
Voltage - Supply (Max) 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,07224 € | 2.144,48 € |
| 4.000 | 1,04893 € | 4.195,72 € |
| 6.000 | 1,03726 € | 6.223,56 € |
| Unit Price without VAT: | 1,07224 € |
|---|---|
| Unit Price with VAT: | 1,27597 € |

