TLC5942PWP is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rochester Electronics, LLC
In Stock: 14.500
Unit Price: 1,54204 €
Datasheet
LED Driver IC 16 Output Linear Shift Register Dimming 50mA 28-HTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Driver IC 16 Output Linear Shift Register Dimming 50mA 28-HTSSOP
28-HTSSOP

TLC5942PWP

DigiKey Part Number
296-22868-5-ND
Manufacturer
Manufacturer Product Number
TLC5942PWP
Description
IC LED DRVR LINEAR 50MA 28HTSSOP
Customer Reference
Detailed Description
LED Driver IC 16 Output Linear Shift Register Dimming 50mA 28-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
TLC5942PWP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output
17V
Manufacturer
Texas Instruments
Current - Output / Channel
50mA
Packaging
Tube
Frequency
30MHz
Part Status
Obsolete
Applications
Backlight
Type
Linear
Operating Temperature
-40°C ~ 85°C (TA)
Topology
Shift Register
Mounting Type
Surface Mount
Internal Switch(s)
Yes
Package / Case
28-PowerTSSOP (0.173", 4.40mm Width)
Number of Outputs
16
Supplier Device Package
28-HTSSOP
Voltage - Supply (Min)
3V
Base Product Number
Voltage - Supply (Max)
5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TLC5946PWPRochester Electronics, LLC14.5002156-TLC5946PWP-ND1,54204 €Similar
Obsolete
Marketplace Stock: 35.606 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

35.606In Stock
Ships from Rochester Electronics, LLC