LED Driver IC 16 Output Linear Shift Register Dimming 60mA 28-HTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Driver IC 16 Output Linear Shift Register Dimming 60mA 28-HTSSOP
28-HTSSOP

TLC5941QPWPRQ1

DigiKey Part Number
296-24223-2-ND - Tape & Reel (TR)
296-24223-1-ND - Cut Tape (CT)
296-24223-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLC5941QPWPRQ1
Description
IC LED DRVR LINEAR 60MA 28HTSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Driver IC 16 Output Linear Shift Register Dimming 60mA 28-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
TLC5941QPWPRQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Linear
Topology
Shift Register
Internal Switch(s)
Yes
Number of Outputs
16
Voltage - Supply (Min)
3V
Voltage - Supply (Max)
5.5V
Voltage - Output
17V
Current - Output / Channel
60mA
Frequency
-
Dimming
-
Applications
Backlight, Signage
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
28-PowerTSSOP (0.173", 4.40mm Width)
Supplier Device Package
28-HTSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.433
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,30000 €3,30 €
102,49300 €24,93 €
252,29120 €57,28 €
1002,06850 €206,85 €
2501,96244 €490,61 €
5001,89846 €949,23 €
1.0001,84582 €1.845,82 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0001,85656 €3.713,12 €
4.0001,81983 €7.279,32 €
Manufacturers Standard Package
Unit Price without VAT:3,30000 €
Unit Price with VAT:3,92700 €