


TLC5941PWPR | |
|---|---|
DigiKey Part Number | 296-39246-2-ND - Tape & Reel (TR) 296-39246-1-ND - Cut Tape (CT) 296-39246-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC5941PWPR |
Description | IC LED DRVR LINEAR 80MA 28HTSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 16 Output Linear Shift Register Dimming 80mA 28-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLC5941PWPR Models |
Category | Voltage - Supply (Max) 5.5V |
Manufacturer Texas Instruments | Voltage - Output 17V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 80mA |
Part Status Active | Applications Backlight, Signage |
Type Linear | Operating Temperature -40°C ~ 85°C (TA) |
Topology Shift Register | Mounting Type Surface Mount |
Internal Switch(s) Yes | Package / Case 28-PowerTSSOP (0.173", 4.40mm Width) |
Number of Outputs 16 | Supplier Device Package 28-HTSSOP |
Voltage - Supply (Min) 3V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,86000 € | 2,86 € |
| 10 | 2,14300 € | 21,43 € |
| 25 | 1,96440 € | 49,11 € |
| 100 | 1,76850 € | 176,85 € |
| 250 | 1,67516 € | 418,79 € |
| 500 | 1,65274 € | 826,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,53449 € | 3.068,98 € |
| 4.000 | 1,50313 € | 6.012,52 € |
| Unit Price without VAT: | 2,86000 € |
|---|---|
| Unit Price with VAT: | 3,40340 € |


