Similar
Similar

TLC5940RHB | |
|---|---|
DigiKey Part Number | 296-18021-ND |
Manufacturer | |
Manufacturer Product Number | TLC5940RHB |
Description | IC LED DRVR LINEAR 120MA 32VQFN |
Customer Reference | |
Detailed Description | LED Driver IC 16 Output Linear Shift Register Dimming 120mA 32-VQFN (5x5) |
Datasheet | Datasheet |
Category | Voltage - Output 17V |
Manufacturer Texas Instruments | Current - Output / Channel 120mA |
Packaging Tube | Frequency 30MHz |
Part Status Obsolete | Applications Backlight |
Type Linear | Operating Temperature -40°C ~ 85°C (TA) |
Topology Shift Register | Mounting Type Surface Mount |
Internal Switch(s) Yes | Package / Case 32-VFQFN Exposed Pad |
Number of Outputs 16 | Supplier Device Package 32-VQFN (5x5) |
Voltage - Supply (Min) 3V | Base Product Number |
Voltage - Supply (Max) 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLC5942RHBR | Texas Instruments | 18.000 | TLC5942RHBR-ND | 1,61918 € | Similar |
| TLC5942RHBT | Texas Instruments | 930 | 296-22869-1-ND | 2,42000 € | Similar |



