MFR Recommended



TLC5940PWPG4 | |
|---|---|
DigiKey Part Number | TLC5940PWPG4-ND |
Manufacturer | |
Manufacturer Product Number | TLC5940PWPG4 |
Description | IC LED DRVR LIN 120MA 28HTSSOP |
Customer Reference | |
Detailed Description | LED Driver IC 16 Output Linear Shift Register Dimming 120mA 28-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLC5940PWPG4 Models |
Category | Voltage - Output 17V |
Manufacturer Texas Instruments | Current - Output / Channel 120mA |
Packaging Tube | Frequency 30MHz |
Part Status Discontinued at DigiKey | Applications Backlight |
Type Linear | Operating Temperature -40°C ~ 85°C (TA) |
Topology Shift Register | Mounting Type Surface Mount |
Internal Switch(s) Yes | Package / Case 28-PowerTSSOP (0.173", 4.40mm Width) |
Number of Outputs 16 | Supplier Device Package 28-HTSSOP |
Voltage - Supply (Min) 3V | Base Product Number |
Voltage - Supply (Max) 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLC5940PWP | Texas Instruments | 1.699 | 296-17733-5-ND | 3,09000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,78040 € | 356,08 € |
| Unit Price without VAT: | 1,78040 € |
|---|---|
| Unit Price with VAT: | 2,11868 € |



