LED Driver IC 16 Output Linear Shift Register Dimming 120mA 28-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC5940NTG4

DigiKey Part Number
296-36162-5-ND
Manufacturer
Manufacturer Product Number
TLC5940NTG4
Description
IC LED DRIVER LINEAR 120MA 28DIP
Customer Reference
Detailed Description
LED Driver IC 16 Output Linear Shift Register Dimming 120mA 28-PDIP
Datasheet
 Datasheet
EDA/CAD Models
TLC5940NTG4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output
17V
Manufacturer
Texas Instruments
Current - Output / Channel
120mA
Packaging
Tube
Frequency
30MHz
Part Status
Obsolete
Applications
Backlight
Type
Linear
Operating Temperature
-40°C ~ 85°C (TA)
Topology
Shift Register
Mounting Type
Through Hole
Internal Switch(s)
Yes
Package / Case
28-DIP (0.300", 7.62mm)
Number of Outputs
16
Supplier Device Package
28-PDIP
Voltage - Supply (Min)
3V
Base Product Number
Voltage - Supply (Max)
5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.