
TLC5940NT | |
|---|---|
DigiKey Part Number | 296-17732-5-ND |
Manufacturer | |
Manufacturer Product Number | TLC5940NT |
Description | IC LED DRIVER LINEAR 120MA 28DIP |
Customer Reference | |
Detailed Description | LED Driver IC 16 Output Linear Shift Register Dimming 120mA 28-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Linear | |
Topology | Shift Register | |
Internal Switch(s) | Yes | |
Number of Outputs | 16 | |
Voltage - Supply (Min) | 3V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 17V | |
Current - Output / Channel | 120mA | |
Frequency | 30MHz | |
Dimming | - | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 28-DIP (0.300", 7.62mm) | |
Supplier Device Package | 28-PDIP | |
Base Product Number |



