Parametric Equivalent

TLC59291RGER | |
|---|---|
DigiKey Part Number | TLC59291RGER-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLC59291RGER |
Description | IC LED DRIVER LINEAR 50MA 24VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 16 Output Linear Shift Register Dimming 50mA 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | TLC59291RGER Models |
Category | Voltage - Supply (Max) 5.5V |
Manufacturer Texas Instruments | Voltage - Output 10V |
Packaging Tape & Reel (TR) | Current - Output / Channel 50mA |
Part Status Active | Frequency 33MHz |
Type Linear | Operating Temperature -40°C ~ 85°C (TA) |
Topology Shift Register | Mounting Type Surface Mount |
Internal Switch(s) Yes | Package / Case 24-VFQFN Exposed Pad |
Number of Outputs 16 | Supplier Device Package 24-VQFN (4x4) |
Voltage - Supply (Min) 3V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLC59291RGET | Texas Instruments | 1.090 | 296-42962-1-ND | 1,80000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,83117 € | 2.493,51 € |
| Unit Price without VAT: | 0,83117 € |
|---|---|
| Unit Price with VAT: | 0,98909 € |


