
TLC5928DBQ | |
|---|---|
DigiKey Part Number | 296-34376-5-ND |
Manufacturer | |
Manufacturer Product Number | TLC5928DBQ |
Description | IC LED DRIVER LINEAR 35MA 24SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 16 Output Linear Shift Register Dimming 35mA 24-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLC5928DBQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Linear | |
Topology | Shift Register | |
Internal Switch(s) | Yes | |
Number of Outputs | 16 | |
Voltage - Supply (Min) | 3V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 17V | |
Current - Output / Channel | 35mA | |
Frequency | 35MHz | |
Dimming | - | |
Applications | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 24-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,82000 € | 1,82 € |
| 10 | 1,35100 € | 13,51 € |
| 50 | 1,15980 € | 57,99 € |
| 100 | 1,10060 € | 110,06 € |
| 250 | 1,03808 € | 259,52 € |
| 500 | 1,00044 € | 500,22 € |
| 1.000 | 0,96941 € | 969,41 € |
| 2.500 | 0,93666 € | 2.341,65 € |
| 5.000 | 0,91693 € | 4.584,65 € |
| Unit Price without VAT: | 1,82000 € |
|---|---|
| Unit Price with VAT: | 2,16580 € |

