LED Driver IC 16 Output Linear Shift Register Dimming 45mA 24-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC59284DBQR

DigiKey Part Number
296-39245-2-ND - Tape & Reel (TR)
296-39245-1-ND - Cut Tape (CT)
296-39245-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLC59284DBQR
Description
IC LED DRIVER LINEAR 45MA 24SSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Driver IC 16 Output Linear Shift Register Dimming 45mA 24-SSOP
Datasheet
 Datasheet
EDA/CAD Models
TLC59284DBQR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Linear
Topology
Shift Register
Internal Switch(s)
Yes
Number of Outputs
16
Voltage - Supply (Min)
3V
Voltage - Supply (Max)
5.5V
Voltage - Output
10V
Current - Output / Channel
45mA
Frequency
-
Dimming
-
Applications
Signage
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
24-SSOP (0.154", 3.90mm Width)
Supplier Device Package
24-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.904
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,09000 €1,09 €
100,79300 €7,93 €
250,71760 €17,94 €
1000,63530 €63,53 €
2500,59592 €148,98 €
5000,57222 €286,11 €
1.0000,55269 €552,69 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,53209 €1.330,22 €
5.0000,51968 €2.598,40 €
7.5000,51345 €3.850,87 €
12.5000,50657 €6.332,12 €
Manufacturers Standard Package
Unit Price without VAT:1,09000 €
Unit Price with VAT:1,29710 €

Other Suppliers on DigiKey

2.500In Stock
Ships from Rochester Electronics, LLC