LED Driver IC 16 Output Linear Shift Register Dimming 45mA 24-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC59284DBQ

DigiKey Part Number
TLC59284DBQ-ND
Manufacturer
Manufacturer Product Number
TLC59284DBQ
Description
IC LED DRIVER LINEAR 45MA 24SSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Driver IC 16 Output Linear Shift Register Dimming 45mA 24-SSOP
Datasheet
 Datasheet
EDA/CAD Models
TLC59284DBQ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Type
Linear
Topology
Shift Register
Internal Switch(s)
Yes
Number of Outputs
16
Voltage - Supply (Min)
3V
Voltage - Supply (Max)
5.5V
Voltage - Output
10V
Current - Output / Channel
45mA
Frequency
-
Dimming
-
Applications
Signage
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
24-SSOP (0.154", 3.90mm Width)
Supplier Device Package
24-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 104
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
11,33000 €1,33 €
100,96500 €9,65 €
500,82180 €41,09 €
1000,77750 €77,75 €
2500,73060 €182,65 €
5000,70234 €351,17 €
1.0000,67908 €679,08 €
2.5000,65454 €1.636,35 €
5.0000,63974 €3.198,70 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,33000 €
Unit Price with VAT:1,58270 €