
TLC59282RGET | |
|---|---|
DigiKey Part Number | 296-29518-2-ND - Tape & Reel (TR) 296-29518-1-ND - Cut Tape (CT) 296-29518-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC59282RGET |
Description | IC LED DRIVER LINEAR 45MA 24VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 16 Output Linear Shift Register Dimming 45mA 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | TLC59282RGET Models |
Category | Voltage - Supply (Max) 5.5V |
Manufacturer Texas Instruments | Voltage - Output 17V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 45mA |
Part Status Active | Frequency 35MHz |
Type Linear | Operating Temperature -40°C ~ 85°C (TA) |
Topology Shift Register | Mounting Type Surface Mount |
Internal Switch(s) Yes | Package / Case 24-VFQFN Exposed Pad |
Number of Outputs 16 | Supplier Device Package 24-VQFN (4x4) |
Voltage - Supply (Min) 3V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,61000 € | 1,61 € |
| 10 | 1,18100 € | 11,81 € |
| 25 | 1,07480 € | 26,87 € |
| 100 | 0,95810 € | 95,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,90228 € | 225,57 € |
| 500 | 0,86864 € | 434,32 € |
| 750 | 0,85181 € | 638,86 € |
| 1.250 | 0,83315 € | 1.041,44 € |
| 1.750 | 0,82225 € | 1.438,94 € |
| 2.500 | 0,81176 € | 2.029,40 € |
| Unit Price without VAT: | 1,61000 € |
|---|---|
| Unit Price with VAT: | 1,91590 € |

