LED Driver IC 16 Output Linear Shift Register Dimming 35mA 24-VQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC59281RGET

DigiKey Part Number
296-32360-2-ND - Tape & Reel (TR)
296-32360-1-ND - Cut Tape (CT)
296-32360-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLC59281RGET
Description
IC LED DRIVER LINEAR 35MA 24VQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Driver IC 16 Output Linear Shift Register Dimming 35mA 24-VQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
TLC59281RGET Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Linear
Topology
Shift Register
Internal Switch(s)
Yes
Number of Outputs
16
Voltage - Supply (Min)
3V
Voltage - Supply (Max)
5.5V
Voltage - Output
17V
Current - Output / Channel
35mA
Frequency
35MHz
Dimming
-
Applications
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-VQFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 649
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,45000 €1,45 €
101,05900 €10,59 €
250,96200 €24,05 €
1000,85600 €85,60 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2500,80540 €201,35 €
5000,77488 €387,44 €
7500,75961 €569,71 €
1.2500,74269 €928,36 €
1.7500,73280 €1.282,40 €
2.5000,72329 €1.808,22 €
6.2500,70280 €4.392,50 €
Manufacturers Standard Package
Unit Price without VAT:1,45000 €
Unit Price with VAT:1,72550 €