LED Driver IC 16 Output Linear Shift Register Dimming 35mA 24-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC59281DBQR

DigiKey Part Number
296-25789-2-ND - Tape & Reel (TR)
296-25789-1-ND - Cut Tape (CT)
296-25789-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLC59281DBQR
Description
IC LED DRIVER LINEAR 35MA 24SSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Driver IC 16 Output Linear Shift Register Dimming 35mA 24-SSOP
Datasheet
 Datasheet
EDA/CAD Models
TLC59281DBQR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Max)
5.5V
Manufacturer
Texas Instruments
Voltage - Output
17V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
35mA
Part Status
Active
Frequency
35MHz
Type
Linear
Operating Temperature
-40°C ~ 85°C (TA)
Topology
Shift Register
Mounting Type
Surface Mount
Internal Switch(s)
Yes
Package / Case
24-SSOP (0.154", 3.90mm Width)
Number of Outputs
16
Supplier Device Package
24-SSOP
Voltage - Supply (Min)
3V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.982
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,16000 €1,16 €
100,84100 €8,41 €
250,76240 €19,06 €
1000,67530 €67,53 €
2500,63376 €158,44 €
5000,60874 €304,37 €
1.0000,59946 €599,46 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,56811 €1.420,28 €
Manufacturers Standard Package
Unit Price without VAT:1,16000 €
Unit Price with VAT:1,38040 €