LED Driver IC 16 Output Linear Shift Register Dimming 120mA 24-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC5927IDWR

DigiKey Part Number
296-24468-2-ND - Tape & Reel (TR)
296-24468-1-ND - Cut Tape (CT)
296-24468-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLC5927IDWR
Description
IC LED DRVR LINEAR 120MA 24SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Driver IC 16 Output Linear Shift Register Dimming 120mA 24-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TLC5927IDWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Linear
Topology
Shift Register
Internal Switch(s)
-
Number of Outputs
16
Voltage - Supply (Min)
3V
Voltage - Supply (Max)
5.5V
Voltage - Output
17V
Current - Output / Channel
120mA
Frequency
30MHz
Dimming
-
Applications
Signage
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
24-SOIC (0.295", 7.50mm Width)
Supplier Device Package
24-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.599
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,63000 €1,63 €
101,19800 €11,98 €
251,09080 €27,27 €
1000,97270 €97,27 €
2500,91628 €229,07 €
5000,88234 €441,17 €
1.0000,85438 €854,38 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,85632 €1.712,64 €
4.0000,83681 €3.347,24 €
6.0000,82704 €4.962,24 €
10.0000,81622 €8.162,20 €
Manufacturers Standard Package
Unit Price without VAT:1,63000 €
Unit Price with VAT:1,93970 €