LED Driver IC 16 Output Linear Shift Register Dimming 45mA 24-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Driver IC 16 Output Linear Shift Register Dimming 45mA 24-TSSOP
24-TSSOP

TLC5925IPWR

DigiKey Part Number
296-24466-2-ND - Tape & Reel (TR)
296-24466-1-ND - Cut Tape (CT)
296-24466-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLC5925IPWR
Description
IC LED DRVR LINEAR 45MA 24TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Driver IC 16 Output Linear Shift Register Dimming 45mA 24-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TLC5925IPWR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output
17V
Manufacturer
Texas Instruments
Current - Output / Channel
45mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency
30MHz
Part Status
Active
Applications
Signage
Type
Linear
Operating Temperature
-40°C ~ 125°C (TA)
Topology
Shift Register
Mounting Type
Surface Mount
Internal Switch(s)
Yes
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Number of Outputs
16
Supplier Device Package
24-TSSOP
Voltage - Supply (Min)
3V
Base Product Number
Voltage - Supply (Max)
5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.056
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,47000 €1,47 €
101,08200 €10,82 €
250,98360 €24,59 €
1000,87490 €87,49 €
2500,82316 €205,79 €
5000,79198 €395,99 €
1.0000,78776 €787,76 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,74518 €1.490,36 €
4.0000,72780 €2.911,20 €
6.0000,71908 €4.314,48 €
10.0000,70944 €7.094,40 €
Manufacturers Standard Package
Unit Price without VAT:1,47000 €
Unit Price with VAT:1,74930 €