MFR Recommended



TLC5922DAPG4 | |
|---|---|
DigiKey Part Number | TLC5922DAPG4-ND |
Manufacturer | |
Manufacturer Product Number | TLC5922DAPG4 |
Description | IC LED DRVR LINEAR 80MA 32HTSSOP |
Customer Reference | |
Detailed Description | LED Driver IC 16 Output Linear Dimming 80mA 32-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLC5922DAPG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 16 | |
Voltage - Supply (Min) | 3V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 17V | |
Current - Output / Channel | 80mA | |
Frequency | - | |
Dimming | - | |
Applications | Backlight, Lighting, Signage | |
Operating Temperature | -20°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 32-PowerTSSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 32-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 184 | 2,00500 € | 368,92 € |
| Unit Price without VAT: | 2,00500 € |
|---|---|
| Unit Price with VAT: | 2,38595 € |


