


TLC5921DAPR | |
|---|---|
DigiKey Part Number | 296-26760-2-ND - Tape & Reel (TR) 296-26760-1-ND - Cut Tape (CT) 296-26760-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC5921DAPR |
Description | IC LED DRVR LINEAR 80MA 32HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 16 Output Linear Shift Register Dimming 80mA 32-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLC5921DAPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | Shift Register | |
Internal Switch(s) | Yes | |
Number of Outputs | 16 | |
Voltage - Supply (Min) | 4.5V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 17V | |
Current - Output / Channel | 80mA | |
Frequency | 20MHz | |
Dimming | - | |
Applications | - | |
Operating Temperature | -20°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 32-PowerTSSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 32-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,50000 € | 2,50 € |
| 10 | 1,86800 € | 18,68 € |
| 25 | 1,70960 € | 42,74 € |
| 100 | 1,53600 € | 153,60 € |
| 250 | 1,45332 € | 363,33 € |
| 500 | 1,40344 € | 701,72 € |
| 1.000 | 1,36242 € | 1.362,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,32865 € | 2.657,30 € |
| 4.000 | 1,30086 € | 5.203,44 € |
| 6.000 | 1,28694 € | 7.721,64 € |
| Unit Price without VAT: | 2,50000 € |
|---|---|
| Unit Price with VAT: | 2,97500 € |



