TLC5921DAPG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Rochester Electronics, LLC
In Stock: 52.143
Unit Price: 2,92000 €
Datasheet
LED Driver IC 16 Output Linear Shift Register Dimming 80mA 32-HTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Driver IC 16 Output Linear Shift Register Dimming 80mA 32-HTSSOP
32-TSSOP

TLC5921DAPG4

DigiKey Part Number
TLC5921DAPG4-ND
Manufacturer
Manufacturer Product Number
TLC5921DAPG4
Description
IC LED DRVR LINEAR 80MA 32HTSSOP
Customer Reference
Detailed Description
LED Driver IC 16 Output Linear Shift Register Dimming 80mA 32-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
TLC5921DAPG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Discontinued at DigiKey
Type
Linear
Topology
Shift Register
Internal Switch(s)
Yes
Number of Outputs
16
Voltage - Supply (Min)
4.5V
Voltage - Supply (Max)
5.5V
Voltage - Output
17V
Current - Output / Channel
80mA
Frequency
20MHz
Dimming
-
Applications
-
Operating Temperature
-20°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
32-PowerTSSOP (0.240", 6.10mm Width)
Supplier Device Package
32-HTSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tube
QuantityUnit PriceExt Price
2301,50896 €347,06 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,50896 €
Unit Price with VAT:1,79566 €