
TLC59213AIPWT | |
|---|---|
DigiKey Part Number | 296-34820-2-ND - Tape & Reel (TR) 296-34820-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TLC59213AIPWT |
Description | IC DRIVER 8BIT PAR I/O 20TSSOP |
Customer Reference | |
Detailed Description | Power Switch/Driver 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLC59213AIPWT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Output Type | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-TSSOP | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,82000 € | 1,82 € |
| 10 | 1,35100 € | 13,51 € |
| 25 | 1,23160 € | 30,79 € |
| 100 | 1,10060 € | 110,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,03808 € | 259,52 € |
| Unit Price without VAT: | 1,82000 € |
|---|---|
| Unit Price with VAT: | 2,16580 € |

