
TLC59211IPWR | |
|---|---|
DigiKey Part Number | 296-25404-2-ND - Tape & Reel (TR) 296-25404-1-ND - Cut Tape (CT) 296-25404-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC59211IPWR |
Description | IC LED DRVR LINEAR 200MA 20TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 8 Output Linear Dimming 200mA 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLC59211IPWR Models |
Category | Voltage - Supply (Max) 5.5V |
Manufacturer Texas Instruments | Voltage - Output 30V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 200mA |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Type Linear | Mounting Type Surface Mount |
Internal Switch(s) Yes | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Outputs 8 | Supplier Device Package 20-TSSOP |
Voltage - Supply (Min) 3V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,39000 € | 1,39 € |
| 10 | 1,01300 € | 10,13 € |
| 25 | 0,91960 € | 22,99 € |
| 100 | 0,81690 € | 81,69 € |
| 250 | 0,76804 € | 192,01 € |
| 500 | 0,73862 € | 369,31 € |
| 1.000 | 0,73271 € | 732,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,69445 € | 1.388,90 € |
| 4.000 | 0,67804 € | 2.712,16 € |
| 6.000 | 0,66982 € | 4.018,92 € |
| 10.000 | 0,66071 € | 6.607,10 € |
| Unit Price without VAT: | 1,39000 € |
|---|---|
| Unit Price with VAT: | 1,65410 € |






