
TLC59208FIPWR | |
|---|---|
DigiKey Part Number | 296-36508-2-ND - Tape & Reel (TR) 296-36508-1-ND - Cut Tape (CT) 296-36508-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC59208FIPWR |
Description | IC LED DRVR LIN PWM 50MA 16TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 8 Output Linear PWM Dimming 50mA 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLC59208FIPWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 8 | |
Voltage - Supply (Min) | 3V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 17V | |
Current - Output / Channel | 50mA | |
Frequency | - | |
Dimming | PWM | |
Applications | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,70000 € | 1,70 € |
| 10 | 1,25000 € | 12,50 € |
| 25 | 1,13960 € | 28,49 € |
| 100 | 1,01670 € | 101,67 € |
| 250 | 0,95824 € | 239,56 € |
| 500 | 0,92298 € | 461,49 € |
| 1.000 | 0,89397 € | 893,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,87008 € | 1.740,16 € |
| 4.000 | 0,85042 € | 3.401,68 € |
| 6.000 | 0,84059 € | 5.043,54 € |
| 10.000 | 0,82968 € | 8.296,80 € |
| Unit Price without VAT: | 1,70000 € |
|---|---|
| Unit Price with VAT: | 2,02300 € |










