
TLC5917INE4 | |
|---|---|
DigiKey Part Number | 296-TLC5917INE4-ND |
Manufacturer | |
Manufacturer Product Number | TLC5917INE4 |
Description | IC LED DVR LINEAR 120MA 16PDIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 8 Output Linear Shift Register Dimming 120mA 16-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Linear | |
Topology | Shift Register | |
Internal Switch(s) | Yes | |
Number of Outputs | 8 | |
Voltage - Supply (Min) | 3V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 0.5V ~ 20V | |
Current - Output / Channel | 120mA | |
Frequency | - | |
Dimming | - | |
Applications | Lighting, Signage | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 0,80884 € | 727,96 € |
| Unit Price without VAT: | 0,80884 € |
|---|---|
| Unit Price with VAT: | 0,96252 € |


