Parametric Equivalent

TLC5916QDRQ1 | |
|---|---|
DigiKey Part Number | 296-23321-2-ND - Tape & Reel (TR) 296-23321-1-ND - Cut Tape (CT) 296-23321-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC5916QDRQ1 |
Description | IC LED DRVR LINEAR 120MA 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 8 Output Linear Shift Register Dimming 120mA 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLC5916QDRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | Shift Register | |
Internal Switch(s) | Yes | |
Number of Outputs | 8 | |
Voltage - Supply (Min) | 3V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 17V | |
Current - Output / Channel | 120mA | |
Frequency | 30MHz | |
Dimming | - | |
Applications | Signage | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,43000 € | 1,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,88662 € | 2.216,55 € |
| 5.000 | 0,86776 € | 4.338,80 € |
| 7.500 | 0,85831 € | 6.437,32 € |
| Unit Price without VAT: | 1,43000 € |
|---|---|
| Unit Price with VAT: | 1,70170 € |


