
TLC5916INE4 | |
|---|---|
DigiKey Part Number | 296-36161-5-ND |
Manufacturer | |
Manufacturer Product Number | TLC5916INE4 |
Description | IC LED DRIVER LINEAR 120MA 16DIP |
Customer Reference | |
Detailed Description | LED Driver IC 8 Output Linear Shift Register Dimming 120mA 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | TLC5916INE4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Type | Linear | |
Topology | Shift Register | |
Internal Switch(s) | Yes | |
Number of Outputs | 8 | |
Voltage - Supply (Min) | 3V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 20V | |
Current - Output / Channel | 120mA | |
Frequency | 30MHz | |
Dimming | - | |
Applications | Signage | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,66448 € | 332,24 € |
| Unit Price without VAT: | 0,66448 € |
|---|---|
| Unit Price with VAT: | 0,79073 € |


