
TLC5911PZP | |
|---|---|
DigiKey Part Number | 2156-TLC5911PZP-ND |
Manufacturer | |
Manufacturer Product Number | TLC5911PZP |
Description | IC LED DRIVER LIN 80MA 100HTQFP |
Customer Reference | |
Detailed Description | LED Driver IC 16 Output Linear Shift Register Dimming 80mA 100-HTQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | TLC5911PZP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Linear | |
Topology | Shift Register | |
Internal Switch(s) | Yes | |
Number of Outputs | 16 | |
Voltage - Supply (Min) | 4.5V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 15V | |
Current - Output / Channel | 80mA | |
Frequency | 20MHz | |
Dimming | - | |
Applications | - | |
Operating Temperature | -20°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 100-TQFP Exposed Pad | |
Supplier Device Package | 100-HTQFP (14x14) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 41 | 6,23073 € | 255,46 € |
| Unit Price without VAT: | 6,23073 € |
|---|---|
| Unit Price with VAT: | 7,41457 € |

