LED Driver IC 8 Output Linear Dimming 120mA 20-VQFN (3.5x4.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC59108IRGYR

DigiKey Part Number
296-36986-2-ND - Tape & Reel (TR)
296-36986-1-ND - Cut Tape (CT)
296-36986-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLC59108IRGYR
Description
IC LED DRVR LINEAR 120MA 20VQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Driver IC 8 Output Linear Dimming 120mA 20-VQFN (3.5x4.5)
Datasheet
 Datasheet
EDA/CAD Models
TLC59108IRGYR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Linear
Topology
-
Internal Switch(s)
Yes
Number of Outputs
8
Voltage - Supply (Min)
3V
Voltage - Supply (Max)
5.5V
Voltage - Output
17V
Current - Output / Channel
120mA
Frequency
25MHz
Dimming
-
Applications
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-VFQFN Exposed Pad
Supplier Device Package
20-VQFN (3.5x4.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.104
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,68000 €1,68 €
101,23800 €12,38 €
251,12680 €28,17 €
1001,00460 €100,46 €
2500,94640 €236,60 €
5000,91134 €455,67 €
1.0000,91117 €911,17 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,84683 €2.540,49 €
6.0000,82939 €4.976,34 €
9.0000,82066 €7.385,94 €
Manufacturers Standard Package
Unit Price without VAT:1,68000 €
Unit Price with VAT:1,99920 €