
TLC5905PAP | |
|---|---|
DigiKey Part Number | 296-2379-ND |
Manufacturer | |
Manufacturer Product Number | TLC5905PAP |
Description | IC LED DRV LIN 80/120MA 64HTQFP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 16 Output Linear Shift Register Dimming 80mA, 120mA 64-HTQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | TLC5905PAP Models |
Category | Voltage - Supply (Max) 5.5V |
Manufacturer Texas Instruments | Voltage - Output 17V |
Packaging Tray | Current - Output / Channel 80mA, 120mA |
Part Status Active | Frequency 15MHz |
Type Linear | Operating Temperature -30°C ~ 85°C (TA) |
Topology Shift Register | Mounting Type Surface Mount |
Internal Switch(s) Yes | Package / Case 64-PowerTQFP |
Number of Outputs 16 | Supplier Device Package 64-HTQFP (10x10) |
Voltage - Supply (Min) 4.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 320 | 3,09444 € | 990,22 € |
| Unit Price without VAT: | 3,09444 € |
|---|---|
| Unit Price with VAT: | 3,68238 € |

