
TLC59025IDBQR | |
|---|---|
DigiKey Part Number | 296-24830-2-ND - Tape & Reel (TR) 296-24830-1-ND - Cut Tape (CT) 296-24830-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC59025IDBQR |
Description | IC LED DRIVER LINEAR 45MA 24SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 16 Output Linear Shift Register Dimming 45mA 24-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLC59025IDBQR Models |
Category | Voltage - Output 17V |
Manufacturer Texas Instruments | Current - Output / Channel 45mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency 30MHz |
Part Status Active | Applications Signage |
Type Linear | Operating Temperature -40°C ~ 85°C (TA) |
Topology Shift Register | Mounting Type Surface Mount |
Internal Switch(s) Yes | Package / Case 24-SSOP (0.154", 3.90mm Width) |
Number of Outputs 16 | Supplier Device Package 24-SSOP |
Voltage - Supply (Min) 3V | Base Product Number |
Voltage - Supply (Max) 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,38000 € | 1,38 € |
| 10 | 1,00900 € | 10,09 € |
| 25 | 0,91640 € | 22,91 € |
| 100 | 0,81410 € | 81,41 € |
| 250 | 0,76540 € | 191,35 € |
| 500 | 0,73608 € | 368,04 € |
| 1.000 | 0,73009 € | 730,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,68641 € | 1.716,02 € |
| 5.000 | 0,67104 € | 3.355,20 € |
| 7.500 | 0,66335 € | 4.975,12 € |
| 12.500 | 0,65482 € | 8.185,25 € |
| Unit Price without VAT: | 1,38000 € |
|---|---|
| Unit Price with VAT: | 1,64220 € |








