Parametric Equivalent

TLC5628IDWR | |
|---|---|
DigiKey Part Number | TLC5628IDWR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLC5628IDWR |
Description | IC DAC 8BIT 16-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 8 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLC5628IDWR Models |
Category | Reference Type External |
Manufacturer Texas Instruments | Voltage - Supply, Analog 5V |
Packaging Tape & Reel (TR) | Voltage - Supply, Digital 5V |
Part Status Active | INL/DNL (LSB) ±1 (Max), ±0.9 (Max) |
Number of Bits 8 | Architecture String DAC |
Number of D/A Converters 8 | Operating Temperature -40°C ~ 85°C |
Settling Time 10µs (Typ) | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Output Type Voltage - Buffered | Supplier Device Package 16-SOIC |
Differential Output No | Mounting Type Surface Mount |
Data Interface SPI | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLC5628IDW | Rochester Electronics, LLC | 995 | 2156-TLC5628IDW-ND | 13,01000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 7,43568 € | 14.871,36 € |
| Unit Price without VAT: | 7,43568 € |
|---|---|
| Unit Price with VAT: | 8,84846 € |


