8 Bit Digital to Analog Converter 8 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC5628CDW

DigiKey Part Number
296-1864-5-ND
Manufacturer
Manufacturer Product Number
TLC5628CDW
Description
IC DAC 8BIT V-OUT 16SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
8 Bit Digital to Analog Converter 8 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TLC5628CDW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Number of Bits
8
Number of D/A Converters
8
Settling Time
10µs (Typ)
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
SPI
Reference Type
External
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
5V
INL/DNL (LSB)
±1 (Max), ±0.9 (Max)
Architecture
String DAC
Operating Temperature
0°C ~ 70°C
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 82
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
111,02000 €11,02 €
108,66800 €86,68 €
407,83325 €313,33 €
1207,36708 €884,05 €
2807,09407 €1.986,34 €
5206,93192 €3.604,60 €
1.0006,78867 €6.788,67 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:11,02000 €
Unit Price with VAT:13,11380 €