8 Bit Digital to Analog Converter 4 14-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC5620IN

DigiKey Part Number
296-3012-5-ND
Manufacturer
Manufacturer Product Number
TLC5620IN
Description
IC DAC 8BIT V-OUT 14DIP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
8 Bit Digital to Analog Converter 4 14-PDIP
Datasheet
 Datasheet
EDA/CAD Models
TLC5620IN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Number of Bits
8
Number of D/A Converters
4
Settling Time
10µs (Typ)
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
SPI
Reference Type
External
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
5V
INL/DNL (LSB)
±1 (Max), ±0.9 (Max)
Architecture
String DAC
Operating Temperature
-40°C ~ 85°C
Package / Case
14-DIP (0.300", 7.62mm)
Supplier Device Package
14-PDIP
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 12.754 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
2004,68710 €937,42 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,68710 €
Unit Price with VAT:5,57765 €

Other Suppliers on DigiKey

12.754In Stock
Ships from Rochester Electronics, LLC