
TLC5620CN | |
|---|---|
DigiKey Part Number | 296-1862-5-ND |
Manufacturer | |
Manufacturer Product Number | TLC5620CN |
Description | IC DAC 8BIT 14-PDIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 4 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | TLC5620CN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 8 | |
Number of D/A Converters | 4 | |
Settling Time | 10µs (Typ) | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI | |
Reference Type | External | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
INL/DNL (LSB) | ±1 (Max), ±0.9 (Max) | |
Architecture | String DAC | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Supplier Device Package | 14-PDIP | |
Mounting Type | Through Hole | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,18000 € | 7,18 € |
| 10 | 5,55800 € | 55,58 € |
| 25 | 5,15320 € | 128,83 € |
| 100 | 4,70900 € | 470,90 € |
| 250 | 4,49724 € | 1.124,31 € |
| 500 | 4,36958 € | 2.184,79 € |
| 1.000 | 4,26452 € | 4.264,52 € |
| Unit Price without VAT: | 7,18000 € |
|---|---|
| Unit Price with VAT: | 8,54420 € |

