
TLC5620CDR | |
|---|---|
DigiKey Part Number | 296-26759-2-ND - Tape & Reel (TR) 296-26759-1-ND - Cut Tape (CT) 296-26759-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC5620CDR |
Description | IC DAC 8BIT V-OUT 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 4 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLC5620CDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 8 | |
Number of D/A Converters | 4 | |
Settling Time | 10µs (Typ) | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI | |
Reference Type | External | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
INL/DNL (LSB) | ±1 (Max), ±0.9 (Max) | |
Architecture | String DAC | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,08000 € | 6,08 € |
| 10 | 4,69200 € | 46,92 € |
| 25 | 4,34360 € | 108,59 € |
| 100 | 3,96070 € | 396,07 € |
| 250 | 3,77832 € | 944,58 € |
| 500 | 3,66830 € | 1.834,15 € |
| 1.000 | 3,57777 € | 3.577,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,48223 € | 8.705,58 € |
| Unit Price without VAT: | 6,08000 € |
|---|---|
| Unit Price with VAT: | 7,23520 € |

