MFR Recommended

TLC5618AQDRG4 | |
|---|---|
DigiKey Part Number | TLC5618AQDRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLC5618AQDRG4 |
Description | IC DAC 12BIT V-OUT 8SOIC |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 1 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLC5618AQDRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Number of Bits | 12 | |
Number of D/A Converters | 1 | |
Settling Time | 12.5µs (Typ) | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI | |
Reference Type | External | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
INL/DNL (LSB) | ±4 (Max), ±0.5 | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 4,91327 € | 12.283,17 € |
| Unit Price without VAT: | 4,91327 € |
|---|---|
| Unit Price with VAT: | 5,84679 € |


