12 Bit Digital to Analog Converter 1 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC5618AQD

DigiKey Part Number
296-3011-5-ND
Manufacturer
Manufacturer Product Number
TLC5618AQD
Description
IC DAC 12BIT V-OUT 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12 Bit Digital to Analog Converter 1 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TLC5618AQD Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Number of Bits
12
Number of D/A Converters
1
Settling Time
12.5µs (Typ)
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
SPI
Reference Type
External
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
5V
INL/DNL (LSB)
±4 (Max), ±0.5
Architecture
String DAC
Operating Temperature
-40°C ~ 125°C
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
111,67000 €11,67 €
109,19500 €91,95 €
758,01827 €601,37 €
1507,74467 €1.161,70 €
3007,51940 €2.255,82 €
5257,36703 €3.867,69 €
1.0507,20867 €7.569,10 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:11,67000 €
Unit Price with VAT:13,88730 €

Other Suppliers on DigiKey

3.748In Stock
Ships from Rochester Electronics, LLC