
TLC5615CP | |
|---|---|
DigiKey Part Number | 296-3006-5-ND |
Manufacturer | |
Manufacturer Product Number | TLC5615CP |
Description | IC DAC 10BIT V-OUT 8DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Digital to Analog Converter 1 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | TLC5615CP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 10 | |
Number of D/A Converters | 1 | |
Settling Time | 12.5µs (Typ) | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI | |
Reference Type | External | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
INL/DNL (LSB) | ±1 (Max), ±0.1 | |
Architecture | String DAC | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Mounting Type | Through Hole | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,81000 € | 7,81 € |
| 10 | 6,07200 € | 60,72 € |
| 50 | 5,37660 € | 268,83 € |
| 100 | 5,16140 € | 516,14 € |
| 250 | 4,93392 € | 1.233,48 € |
| 500 | 4,79686 € | 2.398,43 € |
| 1.000 | 4,68404 € | 4.684,04 € |
| Unit Price without VAT: | 7,81000 € |
|---|---|
| Unit Price with VAT: | 9,29390 € |

