
TLC5615CD | |
|---|---|
DigiKey Part Number | 296-3004-5-ND |
Manufacturer | |
Manufacturer Product Number | TLC5615CD |
Description | IC DAC 10BIT V-OUT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Digital to Analog Converter 1 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLC5615CD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 10 | |
Number of D/A Converters | 1 | |
Settling Time | 12.5µs (Typ) | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI | |
Reference Type | External | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
INL/DNL (LSB) | ±1 (Max), ±0.1 | |
Architecture | String DAC | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,12000 € | 8,12 € |
| 10 | 6,32400 € | 63,24 € |
| 75 | 5,46760 € | 410,07 € |
| 150 | 5,26860 € | 790,29 € |
| 300 | 5,10480 € | 1.531,44 € |
| 525 | 4,99398 € | 2.621,84 € |
| 1.050 | 4,87879 € | 5.122,73 € |
| Unit Price without VAT: | 8,12000 € |
|---|---|
| Unit Price with VAT: | 9,66280 € |

