
TLC5602CDWR | |
|---|---|
DigiKey Part Number | 296-26758-2-ND - Tape & Reel (TR) 296-26758-1-ND - Cut Tape (CT) 296-26758-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC5602CDWR |
Description | IC VIDEO DAC 8BIT 30M 20SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Video DAC 8 b 30M Parallel 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLC5602CDWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Video DAC | |
Number of Channels | 1 | |
Resolution (Bits) | 8 b | |
Sampling Rate (Per Second) | 30M | |
Data Interface | Parallel | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,66000 € | 4,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 3,49185 € | 6.983,70 € |
| Unit Price without VAT: | 4,66000 € |
|---|---|
| Unit Price with VAT: | 5,54540 € |

