TLC556MDG4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 1.724
Unit Price: 3,02000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 217
Unit Price: 7,23000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2.702
Unit Price: 7,23000 €
Datasheet
555 Type, Timer/Oscillator (Dual) IC 2.1MHz 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC556MDG4

DigiKey Part Number
TLC556MDG4-ND
Manufacturer
Manufacturer Product Number
TLC556MDG4
Description
IC OSC TIMER DUAL 2.1MHZ 14-SOIC
Customer Reference
Detailed Description
555 Type, Timer/Oscillator (Dual) IC 2.1MHz 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TLC556MDG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Obsolete
Type
555 Type, Timer/Oscillator (Dual)
Count
-
Frequency
2.1MHz
Voltage - Supply
5V ~ 15V
Current - Supply
720 µA
Operating Temperature
-55°C ~ 125°C
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 10.915 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

10.915In Stock
Ships from Rochester Electronics, LLC