
TLC555IP-P2 | |
|---|---|
DigiKey Part Number | 296-TLC555IP-P2-ND |
Manufacturer | |
Manufacturer Product Number | TLC555IP-P2 |
Description | IC OSC SINGLE TIMER 2.1MHZ 8-DIP |
Customer Reference | |
Detailed Description | 555 Type, Timer/Oscillator (Single) IC 2.1MHz 8-PDIP |
Category | Voltage - Supply 3V ~ 15V |
Manufacturer Texas Instruments | Current - Supply 900 µA |
Packaging Bulk | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Package / Case 8-DIP (0.300", 7.62mm) |
Type 555 Type, Timer/Oscillator (Single) | Supplier Device Package 8-PDIP |
Frequency 2.1MHz | Mounting Type Through Hole |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLC555IP | Rochester Electronics, LLC | 2.809 | 2156-TLC555IP-ND | 1,26000 € | MFR Recommended |


