Parametric Equivalent

TLC555CPWRG4 | |
|---|---|
DigiKey Part Number | TLC555CPWRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLC555CPWRG4 |
Description | IC OSC SNGL TIMER 2.1MHZ 14TSSOP |
Customer Reference | |
Detailed Description | 555 Type, Timer/Oscillator (Single) IC 2.1MHz 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLC555CPWRG4 Models |
Category | Voltage - Supply 2V ~ 15V |
Manufacturer Texas Instruments | Current - Supply 360 µA |
Series | Operating Temperature 0°C ~ 70°C |
Packaging Tape & Reel (TR) | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Part Status Obsolete | Supplier Device Package 14-TSSOP |
Type 555 Type, Timer/Oscillator (Single) | Mounting Type Surface Mount |
Frequency 2.1MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLC555CPWR | Texas Instruments | 1.274 | 296-10339-1-ND | 1,01000 € | Parametric Equivalent |


