TLC555CDRG4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 71.636
Unit Price: 0,67000 €
Datasheet

Similar


Texas Instruments
In Stock: 3.399
Unit Price: 1,08000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.578
Unit Price: 0,92000 €
Datasheet

Similar


Texas Instruments
In Stock: 44.659
Unit Price: 0,95000 €
Datasheet

Similar


Advanced Linear Devices Inc.
In Stock: 14
Unit Price: 2,36000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 15.396
Unit Price: 0,64000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 3.239
Unit Price: 3,13000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 4.790
Unit Price: 3,58000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 28.133
Unit Price: 0,64000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 9.741
Unit Price: 2,82000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 5.996
Unit Price: 3,81000 €
Datasheet
TLV2462AMDREP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC555CDRG4

DigiKey Part Number
296-35974-2-ND - Tape & Reel (TR)
296-35974-1-ND - Cut Tape (CT)
296-35974-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLC555CDRG4
Description
IC OSC SGL TIMER 2.1MHZ 8-SOIC
Customer Reference
Detailed Description
555 Type, Timer/Oscillator (Single) IC 2.1MHz 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TLC555CDRG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
555 Type, Timer/Oscillator (Single)
Count
-
Frequency
2.1MHz
Voltage - Supply
2V ~ 15V
Current - Supply
360 µA
Operating Temperature
0°C ~ 70°C
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes