
TLC5540CPWR | |
|---|---|
DigiKey Part Number | TLC5540CPWR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLC5540CPWR |
Description | IC ADC 8BIT 24-TSSOP |
Customer Reference | |
Detailed Description | 8 Bit Analog to Digital Converter 1 Input 1 Flash 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLC5540CPWR Models |
Category | Number of A/D Converters 1 |
Manufacturer Texas Instruments | Architecture Flash |
Packaging Tape & Reel (TR) | Reference Type External |
Part Status Obsolete | Voltage - Supply, Analog 5V |
Number of Bits 8 | Voltage - Supply, Digital 5V |
Sampling Rate (Per Second) 40M | Operating Temperature 0°C ~ 70°C |
Number of Inputs 1 | Package / Case 24-TSSOP (0.173", 4.40mm Width) |
Input Type Single Ended | Supplier Device Package 24-TSSOP |
Data Interface Parallel | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |

