TLC551CPG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 5.314
Unit Price: 1,20000 €
Datasheet

MFR Recommended


Rochester Electronics, LLC
In Stock: 48
Unit Price: 5,37875 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 402
Unit Price: 4,82000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 95.281
Unit Price: 0,73000 €
Datasheet
555 Type, Timer/Oscillator (Single) IC 1.8MHz 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC551CPG4

DigiKey Part Number
TLC551CPG4-ND
Manufacturer
Manufacturer Product Number
TLC551CPG4
Description
IC OSC SINGLE TIMER 1.8MHZ 8-DIP
Customer Reference
Detailed Description
555 Type, Timer/Oscillator (Single) IC 1.8MHz 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
TLC551CPG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Discontinued at DigiKey
Type
555 Type, Timer/Oscillator (Single)
Count
-
Frequency
1.8MHz
Voltage - Supply
1V ~ 15V
Current - Supply
360 µA
Operating Temperature
0°C ~ 70°C
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tube
QuantityUnit PriceExt Price
3001,12397 €337,19 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,12397 €
Unit Price with VAT:1,33752 €